395-032-521-408

Heilind Number:EDA395-032-521-408
Manufacturer:EDAC
Manufacturer Number:395-032-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-408

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Connector. Designed for precision and durability, this connector features 32 positions with a .1-inch pitch, ensuring seamless data and power transmission. The straight mount orientation and single row configuration make installation a breeze, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Elevate your connectivity game with this essential component.