395-032-521-458

Heilind Number:EDA395-032-521-458
Manufacturer:EDAC
Manufacturer Number:395-032-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-458

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a 0.1-inch pitch, ensuring reliable signal transmission. The straight mount orientation and single row layout optimize space on your PCB, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with precision, the contacts are made of copper alloy, offering superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.