395-032-521-488

Heilind Number:EDA395-032-521-488
Manufacturer:EDAC
Manufacturer Number:395-032-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-488

Detailed Description

Enhance your PCB connectivity with our advanced 32-position board-to-board connector. Designed for seamless integration, this straight-mount component features a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise alignment on your circuit board. Crafted from high-quality UL 94V-0 thermoplastic polyester housing, it offers exceptional durability and reliability in demanding operating environments, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously constructed from copper alloy, guaranteeing optimal conductivity for seamless data transmission. Elevate your electronic assemblies with this essential connector, a standout choice for professionals in the field.