395-032-521-502

Heilind Number:EDA395-032-521-502
Manufacturer:EDAC
Manufacturer Number:395-032-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-502

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions across two rows, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .1 inch and a row spacing of .2 inch, it offers optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.