395-032-521-504

Heilind Number:EDA395-032-521-504
Manufacturer:EDAC
Manufacturer Number:395-032-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Black Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of 32 copper alloy contact positions, with a pitch of .1 inches and row spacing of .2 inches, it provides efficient power transmission with an amperage of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic projects with this essential connector.