395-032-521-602

Heilind Number:EDA395-032-521-602
Manufacturer:EDAC
Manufacturer Number:395-032-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-602

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Featuring 32 positions with a single row layout, it offers seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The connector's UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Crafted with copper alloy contacts, it provides reliable conductivity for optimal performance. Designed for straight mount orientation, installation is convenient and hassle-free. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.