395-032-521-603

Heilind Number:EDA395-032-521-603
Manufacturer:EDAC
Manufacturer Number:395-032-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row with a pitch of .1 inches, this connector ensures seamless communication between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The straight mount orientation and compact design make it easy to integrate, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications in electronics and telecommunications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this advanced Card Edge Connector.