395-032-521-604

Heilind Number:EDA395-032-521-604
Manufacturer:EDAC
Manufacturer Number:395-032-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-604

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. With 32 positions and a single row design, it offers seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety while the copper alloy contact material guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.