395-032-521-658

Heilind Number:EDA395-032-521-658
Manufacturer:EDAC
Manufacturer Number:395-032-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-658

Detailed Description

Enhance connectivity on your PCB with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a row spacing of .2 inches, offering optimal signal transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. Its straight mount orientation and .1 inch pitch make installation a breeze. Perfect for high-speed data transfers and power delivery, this connector is a must-have for your electronic projects.