395-032-521-688

Heilind Number:EDA395-032-521-688
Manufacturer:EDAC
Manufacturer Number:395-032-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-688

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single row configuration features 32 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is as reliable as it is versatile. Whether for industrial machinery or consumer electronics, its straight mount orientation offers easy installation on any board. Trust in its quality and performance for all your connectivity needs.