395-032-521-802

Heilind Number:EDA395-032-521-802
Manufacturer:EDAC
Manufacturer Number:395-032-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-802

Detailed Description

Easily connect and secure your circuit boards with our high-quality Card Edge Connector. Designed for efficient Board-to-Board PCB connectivity, this component features 32 positions in a 2-row configuration, ensuring seamless integration. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts offer reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Trust in this Straight-mount orientation connector for secure and stable connections in your electronic assemblies.