395-032-521-803

Heilind Number:EDA395-032-521-803
Manufacturer:EDAC
Manufacturer Number:395-032-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features 32 positions with a pitch of .1 inches, facilitating seamless data transfer. The connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Its Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation and dual-row layout offer easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your system with this essential component for enhanced functionality and connectivity.