395-032-521-808

Heilind Number:EDA395-032-521-808
Manufacturer:EDAC
Manufacturer Number:395-032-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-808

Detailed Description

Efficiently connect components on your PCB with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across two rows, ensuring reliable contact for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Choose straight mount orientation for convenient installation. Trust in our connector to streamline your PCB connections with precision and performance.