395-032-521-878

Heilind Number:EDA395-032-521-878
Manufacturer:EDAC
Manufacturer Number:395-032-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 32 positions in a dual-row layout, ensuring seamless integration on your circuit board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and reliable connections are assured. The contact material, made of high-quality Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Its straight mount orientation offers convenient installation, while its black color adds a sleek touch to your PCB setup. Elevate your connectivity solutions with this essential component.