395-032-521-888

Heilind Number:EDA395-032-521-888
Manufacturer:EDAC
Manufacturer Number:395-032-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-521-888

Detailed Description

Enhance your circuit connections with this sleek and efficient Black Board to Board PCB Connector. Designed for optimal performance, it features two rows with a total of 32 positions, allowing for seamless integration into your setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or residential use, its straight mount orientation offers versatility, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your connectivity with this essential component.