395-032-523-108

Heilind Number:EDA395-032-523-108
Manufacturer:EDAC
Manufacturer Number:395-032-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-108

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 32 positions in a single row, ensuring efficient data transfer. With an amperage of 3 A and contact material made of durable copper alloy, it guarantees reliable performance. The housing material, UL 94V-0 Thermoplastic Polyester, offers both strength and safety. Its .1-inch pitch and .2-inch row spacing allow for easy installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Choose this straight-mount connector for optimal board-to-board connectivity in your projects.