395-032-523-158

Heilind Number:EDA395-032-523-158
Manufacturer:EDAC
Manufacturer Number:395-032-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-158

Detailed Description

Efficiently connect circuit boards with this sleek black Board To Board PCB Connector. With a 32-position layout and durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connectivity. The copper alloy contacts and straight mount orientation offer seamless integration, while the 0.1" pitch and 0.2" row spacing allow for precise positioning. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various electronic applications. Upgrade your connectivity with this high-performing connector.