395-032-523-201

Heilind Number:EDA395-032-523-201
Manufacturer:EDAC
Manufacturer Number:395-032-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-201

Detailed Description

Enhance connectivity within your electronic devices with our advanced board-to-board PCB connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, they provide seamless interconnection between circuit boards. The straight mount orientation and 32 positions offer versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in our high-quality connectors to streamline your PCB assembly process and maintain peak performance in your electronic systems.