395-032-523-203

Heilind Number:EDA395-032-523-203
Manufacturer:EDAC
Manufacturer Number:395-032-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-203

Detailed Description

Enhance connectivity on your PCB with this versatile Board To Board Card Edge Connector. With 32 positions spread across two rows, it offers ample opportunities for seamless integration. The straight mount orientation ensures easy installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. Copper alloy contacts with a pitch of .1 inches provide reliable conductivity, even in harsh environments. Operating temperatures ranging from -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic projects with this essential connector.