395-032-523-258

Heilind Number:EDA395-032-523-258
Manufacturer:EDAC
Manufacturer Number:395-032-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-258

Detailed Description

Enhance your PCB connectivity with our state-of-the-art black Card Edge Connector. Boasting a sleek design with a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 32 positions, it provides ample space for seamless board-to-board connections. The contact material, made of copper alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient integration. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this high-performance connector.