395-032-523-288

Heilind Number:EDA395-032-523-288
Manufacturer:EDAC
Manufacturer Number:395-032-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-288

Detailed Description

Enhance connectivity in your electronic projects with the Black 32-Position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable performance. With two rows and a .1-inch pitch, it offers precision and efficiency in signal transmission. The straight mount orientation and .2-inch row spacing provide versatility in assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for demanding applications, it ensures secure and stable connections between PCBs. Elevate your connectivity solutions with this essential component.