395-032-523-404

Heilind Number:EDA395-032-523-404
Manufacturer:EDAC
Manufacturer Number:395-032-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-404

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inches, ensuring precise and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers flexibility for various setups. Upgrade your electronic assemblies with this high-performance connector, perfect for demanding industrial environments.