395-032-523-408

Heilind Number:EDA395-032-523-408
Manufacturer:EDAC
Manufacturer Number:395-032-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-408

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 32 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic projects with this high-performance connector.