395-032-523-412

Heilind Number:EDA395-032-523-412
Manufacturer:EDAC
Manufacturer Number:395-032-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row, ensuring efficient and reliable data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh industrial environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and .2-inch row spacing make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.