395-032-523-508

Heilind Number:EDA395-032-523-508
Manufacturer:EDAC
Manufacturer Number:395-032-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-508

Detailed Description

Effortlessly connect your printed circuit boards with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of high-quality copper alloy contacts, spread over 32 positions, guarantee reliable and efficient transmission of signals. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise and snug fitting, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a dependable choice for any project. Upgrade your PCB connections with this high-performance connector and experience seamless functionality like never before.