395-032-523-558

Heilind Number:EDA395-032-523-558
Manufacturer:EDAC
Manufacturer Number:395-032-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-558

Detailed Description

Elevate your PCB connectivity with this meticulously designed black Card Edge Connector. Featuring 32 positions spread across two rows, it ensures seamless data transmission in any electronic setup. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester guarantees both durability and safety. Each connection point is made of high-quality Copper Alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this essential component for robust and reliable board-to-board connections.