395-032-523-604

Heilind Number:EDA395-032-523-604
Manufacturer:EDAC
Manufacturer Number:395-032-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 32 positions for seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contact material, it guarantees excellent conductivity. Its straight mount orientation and one-row configuration make it easy to integrate into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.