395-032-523-804

Heilind Number:EDA395-032-523-804
Manufacturer:EDAC
Manufacturer Number:395-032-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-804

Detailed Description

Introducing our Board To Board PCB Connector, a reliable solution for seamless connectivity in electronic systems. With a sleek black design and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees both functionality and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers 32 positions for efficient data transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this high-quality connector for your PCB assembly needs, available in our extensive range of electronic products.