395-032-523-807

Heilind Number:EDA395-032-523-807
Manufacturer:EDAC
Manufacturer Number:395-032-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-807

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows of 32 positions each, it offers ample space for intricate circuitry. The contact material, made from high-quality Copper Alloy, guarantees reliable and efficient data transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to power up your devices effortlessly.