395-032-523-858

Heilind Number:EDA395-032-523-858
Manufacturer:EDAC
Manufacturer Number:395-032-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-858

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. Its two rows of 32 copper alloy contact positions offer reliable power transmission at an amperage of 3A, while maintaining optimal signal integrity. With a pitch of .1in and row spacing of .2in, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in the quality and performance of our connector to take your projects to the next level.