395-032-523-878

Heilind Number:EDA395-032-523-878
Manufacturer:EDAC
Manufacturer Number:395-032-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-523-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-523-878

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for efficiency, it features 32 positions across 2 rows, allowing for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.