395-032-524-204

Heilind Number:EDA395-032-524-204
Manufacturer:EDAC
Manufacturer Number:395-032-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-204

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions across two rows, ensuring efficient and reliable data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. The copper alloy contact material provides optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have component for any electronic project.