395-032-524-258

Heilind Number:EDA395-032-524-258
Manufacturer:EDAC
Manufacturer Number:395-032-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-258

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a sleek black design, this connector offers seamless integration with a standard 0.1-inch pitch and straight mount orientation. With 32 positions spread across 2 rows, it provides ample room for your connections. Crafted from durable UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Upgrade your electronic projects with this essential component.