395-032-524-288

Heilind Number:EDA395-032-524-288
Manufacturer:EDAC
Manufacturer Number:395-032-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-288

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 32 copper alloy contact positions, it offers seamless and reliable connectivity. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Elevate your electronic projects with this essential connector.