395-032-524-402

Heilind Number:EDA395-032-524-402
Manufacturer:EDAC
Manufacturer Number:395-032-524-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-402

Detailed Description

Enhance connectivity within your electronic devices with this versatile and durable Board To Board PCB Connector. Designed for seamless integration, it features 32 positions with a single row layout, ensuring optimal space utilization on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both high performance and safety. Each contact is made of resilient Copper Alloy, providing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless assembly. Boasting an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Whether for commercial or industrial applications, this connector is a must-have component for your electronic projects.