395-032-524-403

Heilind Number:EDA395-032-524-403
Manufacturer:EDAC
Manufacturer Number:395-032-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-403

Detailed Description

Enhance your PCB connections with our sleek and reliable Board to Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient and space-saving connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all applications. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your projects with this essential component.