395-032-524-404

Heilind Number:EDA395-032-524-404
Manufacturer:EDAC
Manufacturer Number:395-032-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring 32 positions in a single row, it offers seamless interconnectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.