395-032-524-407

Heilind Number:EDA395-032-524-407
Manufacturer:EDAC
Manufacturer Number:395-032-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-407

Detailed Description

Elevate your PCB connections with this high-performance board-to-board card edge connector, designed for seamless integration in electronic assemblies. Boasting a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The 32 positions cater to diverse connection needs, while the straight mount orientation facilitates easy installation. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality to streamline your PCB connectivity solutions.