395-032-524-458

Heilind Number:EDA395-032-524-458
Manufacturer:EDAC
Manufacturer Number:395-032-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-458

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, this connector features 32 positions in a single row, allowing for seamless communication between circuit boards. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Each contact is crafted from high-quality Copper Alloy, promoting efficient power transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a reliable choice for your PCB assembly needs. Elevate your connectivity solutions with this versatile and dependable connector.