395-032-524-488

Heilind Number:EDA395-032-524-488
Manufacturer:EDAC
Manufacturer Number:395-032-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-488

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions arranged in a single row with a .1-inch pitch, allowing for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your PCB assembly with this essential component for optimized performance.