395-032-524-502

Heilind Number:EDA395-032-524-502
Manufacturer:EDAC
Manufacturer Number:395-032-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of 32 copper alloy contacts, it offers stable and secure connections. The .1-inch pitch and .2-inch row spacing provide precise positioning on your circuit board. Operating effortlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system with this essential component for optimal performance and durability.