395-032-524-503

Heilind Number:EDA395-032-524-503
Manufacturer:EDAC
Manufacturer Number:395-032-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. With two rows of 32 copper alloy contacts, it offers seamless connectivity in a compact .1-inch pitch. The straight mount orientation and ample row spacing of .2 inches make for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your PCB setup with this essential component for enhanced functionality and efficiency.