395-032-524-504

Heilind Number:EDA395-032-524-504
Manufacturer:EDAC
Manufacturer Number:395-032-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-504

Detailed Description

Enhance your PCB connectivity with our versatile 32-position Board-To-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a pitch of .1 inch, ensuring convenient installation in any setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The black housing adds a sleek touch to your assembly, while the operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Perfect for high-density applications, this connector offers dual rows with a row spacing of .2 inch, maximizing space efficiency on your board. Upgrade your connectivity solutions with this essential component.