395-032-524-588

Heilind Number:EDA395-032-524-588
Manufacturer:EDAC
Manufacturer Number:395-032-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 32 positions each, ensuring optimal signal transmission in compact spaces. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in a wide operating temperature range from -40 to 105°C. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications. Elevate your connectivity solutions with this essential component.