395-032-524-688

Heilind Number:EDA395-032-524-688
Manufacturer:EDAC
Manufacturer Number:395-032-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with its straight mount orientation. With 32 positions and 1 row, it provides ample connectivity options for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connector setup with this essential component for seamless data transmission.