395-032-524-802

Heilind Number:EDA395-032-524-802
Manufacturer:EDAC
Manufacturer Number:395-032-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-802

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and a total of 32 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, and experience superior connectivity like never before.