395-032-524-803

Heilind Number:EDA395-032-524-803
Manufacturer:EDAC
Manufacturer Number:395-032-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and a total of 32 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility, making it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal performance.