395-032-524-808

Heilind Number:EDA395-032-524-808
Manufacturer:EDAC
Manufacturer Number:395-032-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 32 positions across two rows, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit. Operating in a wide temperature range from -40 to 105°C, it offers reliability in various environments. Ideal for electronics, telecommunications, and industrial applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this innovative component.