395-032-524-812

Heilind Number:EDA395-032-524-812
Manufacturer:EDAC
Manufacturer Number:395-032-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-812

Detailed Description

Enhance connectivity with this high-performance black Board To Board PCB Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it offers reliable functionality in a variety of environments. Featuring two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it provides secure and efficient signal transmission. The straight mount orientation and 32 positions ensure easy and precise installation, while an operating temperature range of -40 to 105 °C guarantees optimal performance. Ideal for a wide range of applications, this connector is a must-have for any PCB assembly project.