395-032-525-101

Heilind Number:EDA395-032-525-101
Manufacturer:EDAC
Manufacturer Number:395-032-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-525-101

Detailed Description

Introducing our sleek and efficient Black Card Edge Connector, perfect for seamless board-to-board PCB connections. Featuring a single row with 32 positions and a compact pitch of .1 inch, this connector ensures precise and reliable data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation and convenient .2 inch row spacing make installation a breeze. Trust in this connector for seamless connectivity in your electronic projects.